VSC8541XMV-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 46
Unit Price: 3,15000 €
Datasheet
Telecom IC Ethernet 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8541XMV-01

DigiKey Part Number
907-1045-ND
Manufacturer
Manufacturer Product Number
VSC8541XMV-01
Description
IC TELECOM INTERFACE 68QFN
Customer Reference
Detailed Description
Telecom IC Ethernet 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Ethernet
Interface
RMII
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes