Telecom IC 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8540XMV-04

DigiKey Part Number
VSC8540XMV-04-ND
Manufacturer
Manufacturer Product Number
VSC8540XMV-04
Description
IC TELECOM INTERFACE 68QFN
Customer Reference
Detailed Description
Telecom IC 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Microchip Technology
Package / Case
68-VFQFN Exposed Pad
Packaging
Tray
Supplier Device Package
68-QFN (8x8)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.