
VSC8540XMV-03 | |
|---|---|
DigiKey Part Number | 907-1040-ND |
Manufacturer | |
Manufacturer Product Number | VSC8540XMV-03 |
Description | IC TELECOM INTERFACE 68QFN |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet | |
Interface | RMII | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |

