Similar

VSC8538XHJ | |
|---|---|
DigiKey Part Number | 907-1027-ND |
Manufacturer | |
Manufacturer Product Number | VSC8538XHJ |
Description | IC TRANSCEIVER 1/1 444HSBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Gigabit Ethernet 444-HSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 444-BGA Exposed Pad | |
Supplier Device Package | 444-HSBGA |


