
VSC8531XMW-03 | |
|---|---|
DigiKey Part Number | 907-1042-ND |
Manufacturer | |
Manufacturer Product Number | VSC8531XMW-03 |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Ethernet | Supplier Device Package 48-QFN (6x6) |
Interface RMII |

