
VSC8531XMW-01 | |
|---|---|
DigiKey Part Number | 907-1047-ND |
Manufacturer | |
Manufacturer Product Number | VSC8531XMW-01 |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC 48-QFN (6x6) |
EDA/CAD Models | VSC8531XMW-01 Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 48-QFN (6x6) |
Part Status Obsolete |

