
VSC8530XMW-04 | |
|---|---|
DigiKey Part Number | VSC8530XMW-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC8530XMW-04 |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC 48-QFN (6x6) |
EDA/CAD Models | VSC8530XMW-04 Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 48-QFN (6x6) |
Part Status Obsolete |

