


VSC8514XMK-14 | |
|---|---|
DigiKey Part Number | VSC8514XMK-14-ND |
Manufacturer | |
Manufacturer Product Number | VSC8514XMK-14 |
Description | IC TELECOM INTERFACE 138QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 138-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8514XMK-14 Models |
Category | Voltage - Supply 0.95V ~ 1.05V, 2.38V ~ 2.62V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 138-VQFN Exposed Pad |
Function Ethernet | Supplier Device Package 138-QFN (12x12) |
Interface JTAG, SerDes, Serial | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 25 | 7,38560 € | 184,64 € |
| 100 | 7,13920 € | 713,92 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

