Direct

VSC8504XKS-04 | |
|---|---|
DigiKey Part Number | VSC8504XKS-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC8504XKS-04 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) |



