
VSC8492YJD-13 | |
|---|---|
DigiKey Part Number | VSC8492YJD-13-ND |
Manufacturer | |
Manufacturer Product Number | VSC8492YJD-13 |
Description | IC TELECOM INTERFACE DUAL/QUAD |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 484-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet | |
Interface | Serial, SFI, XFI | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA, FCBGA | |
Supplier Device Package | 484-FCBGA (23x23) |

