
VSC8492YJD-12 | |
|---|---|
DigiKey Part Number | VSC8492YJD-12-ND |
Manufacturer | |
Manufacturer Product Number | VSC8492YJD-12 |
Description | IC TELECOM INTERFACE DUAL/QUAD |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 484-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Power (Watts) 2.5 W |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 484-BGA, FCBGA |
Function Ethernet | Supplier Device Package 484-FCBGA (23x23) |
Interface Serial, SFI, XFI |

