


VSC8479YHQ-01 | |
|---|---|
DigiKey Part Number | VSC8479YHQ-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC8479YHQ-01 |
Description | IC TELECOM INTERFACE 195FCBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 195-FCBGA (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Manufacturer Microchip Technology | Operating Temperature -5°C ~ 90°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 195-BFBGA, FCBGA |
Function Transceiver | Supplier Device Package 195-FCBGA (12x12) |
Interface I2C, SPI | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 95,00911 € | 15.961,53 € |
| Unit Price without VAT: | 95,00911 € |
|---|---|
| Unit Price with VAT: | 113,06084 € |

