
VSC8256EV | |
|---|---|
DigiKey Part Number | VSC8256EV-ND |
Manufacturer | |
Manufacturer Product Number | VSC8256EV |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ethernet | |
Interface | 2-Wire Serial, SPI | |
Number of Circuits | 4 | |
Voltage - Supply | 1V, 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

