
VSC7552-V/5CC | |
|---|---|
DigiKey Part Number | 150-VSC7552-V/5CC-ND |
Manufacturer | |
Manufacturer Product Number | VSC7552-V/5CC |
Description | 128G ENTERPRISE ETHERNET SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 888-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7552-V/5CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | SPI | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 888-BGA, FCBGA | |
Supplier Device Package | 888-FCBGA (25x25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,23000 € | 105,23 € |
| 25 | 87,70920 € | 2.192,73 € |
| Unit Price without VAT: | 105,23000 € |
|---|---|
| Unit Price with VAT: | 125,22370 € |

