Direct

VSC7448YIH-01 | |
|---|---|
DigiKey Part Number | VSC7448YIH-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC7448YIH-01 |
Description | IC TELECOM INTERFACE 672FCBGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-FCBGA (27x27) |
Datasheet | Datasheet |
Category | Interface PCI |
Manufacturer Microchip Technology | Number of Circuits 1 |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 672-FCBGA (27x27) |
Function Ethernet Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSC7448YIH-02 | Microchip Technology | 184 | VSC7448YIH-02-ND | 148,97000 € | Direct |


