
VSC7422XJQ-04 | |
|---|---|
DigiKey Part Number | VSC7422XJQ-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC7422XJQ-04 |
Description | IC TELECOM INTERFACE 302TQFP |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 302-TQFP (24x24) |
Category | Interface Serial |
Manufacturer Microchip Technology | Number of Circuits 1 |
Series | Voltage - Supply 1V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 302-TQFP (24x24) |
Function Ethernet Switch |

