
VSC7421XJG-02 | |
|---|---|
DigiKey Part Number | VSC7421XJG-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7421XJG-02 |
Description | IC TELECOM INTERFACE 672HSBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7421XJG-02 Models |
Category | Voltage - Supply 1V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 672-BGA |
Function Ethernet Switch | Supplier Device Package 672-HSBGA (27x27) |
Interface Serial | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 51,21600 € | 2.048,64 € |
| Unit Price without VAT: | 51,21600 € |
|---|---|
| Unit Price with VAT: | 60,94704 € |

