
VSC7416XMT-01 | |
|---|---|
DigiKey Part Number | 150-VSC7416XMT-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC7416XMT-01 |
Description | 6 PORT CARRIER ETHERNET SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 284-TQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7416XMT-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | SPI, UART, 2-Wire | |
Number of Circuits | 7 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 1.5 W | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 284-QFP | |
Supplier Device Package | 284-TQFP (24x24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 50,71524 € | 4.260,08 € |
| Unit Price without VAT: | 50,71524 € |
|---|---|
| Unit Price with VAT: | 60,35114 € |

