
VSC7416XKT-01 | |
|---|---|
DigiKey Part Number | VSC7416XKT-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC7416XKT-01 |
Description | IC TELECOM INTERFACE 6PORT |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 284-TQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet Switch | |
Interface | SPI | |
Number of Circuits | 7 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 1.5 W | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 284-TQFP | |
Supplier Device Package | 284-TQFP (24x24) |

