Telecom IC Channel Extender 284-TQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7414XKT-01

DigiKey Part Number
VSC7414XKT-01-ND
Manufacturer
Manufacturer Product Number
VSC7414XKT-01
Description
IC TELECOM INTERFACE 284TQFP
Customer Reference
Detailed Description
Telecom IC Channel Extender 284-TQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
2-Wire
Manufacturer
Microchip Technology
Number of Circuits
1
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
284-TQFP Exposed Pad
Function
Channel Extender
Supplier Device Package
284-TQFP (24x24)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165,37000 €65,37 €
1054,28700 €542,87 €
2551,51840 €1.287,96 €
10048,47610 €4.847,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,37000 €
Unit Price with VAT:77,79030 €