
VSC7410XMT | |
|---|---|
DigiKey Part Number | VSC7410XMT-ND |
Manufacturer | |
Manufacturer Product Number | VSC7410XMT |
Description | IC TELECOM INTERFACE 6PORT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 324-PBGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.95V ~ 1.05V |
Manufacturer Microchip Technology | Current - Supply 1.3A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 324-BGA |
Function Ethernet Switch | Supplier Device Package 324-PBGA (19x19) |
Interface 2-Wire Serial, JTAG | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 44,39607 € | 3.729,27 € |
| Unit Price without VAT: | 44,39607 € |
|---|---|
| Unit Price with VAT: | 52,83132 € |

