
VSC7227YKV | |
|---|---|
DigiKey Part Number | VSC7227YKV-ND |
Manufacturer | |
Manufacturer Product Number | VSC7227YKV |
Description | MULTIRATE 14.5 GBPS 12-CHANNEL R |
Customer Reference | |
Detailed Description | Telecom IC Channel Extender 144-FCBGA (13x13) |
Datasheet | Datasheet |
Category | Number of Circuits 12 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Channel Extender | Package / Case 144-BGA, FCBGA |
Interface 2-Wire | Supplier Device Package 144-FCBGA (13x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 € | 118,09 € |
| 25 | 98,38480 € | 2.459,62 € |
| 100 | 95,06130 € | 9.506,13 € |
| Unit Price without VAT: | 118,09000 € |
|---|---|
| Unit Price with VAT: | 140,52710 € |

