
VSC7227YKV-01 | |
|---|---|
DigiKey Part Number | VSC7227YKV-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC7227YKV-01 |
Description | IC TELECOM INTERFACE 12CHAN |
Customer Reference | |
Detailed Description | Telecom IC Channel Extender 144-FCBGA (13x13) |
Datasheet | Datasheet |
Category | Number of Circuits 12 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Channel Extender | Package / Case 144-BGA, FCBGA |
Interface 2-Wire | Supplier Device Package 144-FCBGA (13x13) |

