


VSC7224XJV | |
|---|---|
DigiKey Part Number | VSC7224XJV-ND |
Manufacturer | |
Manufacturer Product Number | VSC7224XJV |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Channel Extender 48-QFN (5x9) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-QFN |
Function Channel Extender | Supplier Device Package 48-QFN (5x9) |
Interface 2-Wire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,29000 € | 58,29 € |
| 25 | 48,58040 € | 1.214,51 € |
| 100 | 46,93570 € | 4.693,57 € |
| Unit Price without VAT: | 58,29000 € |
|---|---|
| Unit Price with VAT: | 69,36510 € |

