



VSC7224XJV-02 | |
|---|---|
DigiKey Part Number | VSC7224XJV-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7224XJV-02 |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Channel Extender 48-QFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Channel Extender | |
Interface | 2-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,73000 € | 37,73 € |
| 25 | 31,45480 € | 786,37 € |
| 100 | 30,37920 € | 3.037,92 € |
| Unit Price without VAT: | 37,73000 € |
|---|---|
| Unit Price with VAT: | 44,89870 € |

