Telecom IC Signal Conditioner 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7111XJW

DigiKey Part Number
VSC7111XJW-ND
Manufacturer
Manufacturer Product Number
VSC7111XJW
Description
IC TELECOM INTERFACE 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Signal Conditioner 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
32-TFQFN Exposed Pad
Part Status
Active
Supplier Device Package
32-QFN (5x5)
Function
Signal Conditioner
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,97000 €23,97 €
2519,97840 €499,46 €
10019,28650 €1.928,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,97000 €
Unit Price with VAT:28,52430 €