
VSC7104XVP-01 | |
|---|---|
DigiKey Part Number | 907-1004-ND |
Manufacturer | |
Manufacturer Product Number | VSC7104XVP-01 |
Description | IC TELECOM INTERFACE 69BGA |
Customer Reference | |
Detailed Description | Telecom IC Quad Signal Conditioner 69-BGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Microchip Technology | Power (Watts) 1.5 W |
Packaging Tray | Operating Temperature 0°C ~ 110°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Quad Signal Conditioner | Package / Case 36-FBGA |
Interface TTL/CMOS | Supplier Device Package 69-BGA |
Number of Circuits 4 |

