
VSC3340XJJ-31 | |
|---|---|
DigiKey Part Number | VSC3340XJJ-31-ND |
Manufacturer | |
Manufacturer Product Number | VSC3340XJJ-31 |
Description | IC CROSSPOINT SW 40X40 484-FCBGA |
Customer Reference | |
Detailed Description | Backplane, PCIe, Telecommunications, Video Switch IC 40 Channel 484-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Backplane, PCIe, Telecommunications, Video | |
Multiplexer/Demultiplexer Circuit | 40:40 | |
Switch Circuit | - | |
Number of Channels | 40 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Advanced Signal Equalization | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (23x23) | |
Base Product Number |

