
VS-702-1002-698M812334 | |
|---|---|
DigiKey Part Number | 150-VS-702-1002-698M812334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-702-1002-698M812334 |
Description | CUSTOM SINGLE FREQUENCY VCSO |
Customer Reference | |
Detailed Description | 698.812 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.200" W (7.50mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.084" (2.13mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10mA |

