
VRF3933 | |
|---|---|
DigiKey Part Number | 150-VRF3933-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | VRF3933 |
Description | RF MOSFET 100V M177 |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 30MHz 22dB 300W M177 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 22dB | |
Voltage - Test | 100 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 300W | |
Voltage - Rated | 250 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |

