RF Mosfet 50 V 250 mA 30MHz 25dB 400W M177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRF2944MP

DigiKey Part Number
VRF2944MP-ND
Manufacturer
Manufacturer Product Number
VRF2944MP
Description
RF MOSFET 50V M177
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 30MHz 25dB 400W M177
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Microchip Technology
Current Rating (Amps)
50A
Packaging
Bulk
Current - Test
250 mA
Part Status
Active
Power - Output
400W
Technology
MOSFET (Metal Oxide)
Voltage - Rated
170 V
Configuration
N-Channel
Package / Case
M177
Frequency
30MHz
Supplier Device Package
M177
Gain
25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10341,67000 €3.416,70 €
Unit Price without VAT:341,67000 €
Unit Price with VAT:406,58730 €