
VRF161 | |
|---|---|
DigiKey Part Number | VRF161-ND |
Manufacturer | |
Manufacturer Product Number | VRF161 |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 24dB 200W M174 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 200W | |
Voltage - Rated | 170 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 70,38833 € | 844,66 € |
| Unit Price without VAT: | 70,38833 € |
|---|---|
| Unit Price with VAT: | 83,76211 € |

