Image for VRF157FLMP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRF157FLMP

DigiKey Part Number
VRF157FLMP-ND
Manufacturer
Manufacturer Product Number
VRF157FLMP
Description
RF MOSFET 50V 4SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 800 mA 80MHz 21dB 600W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Microchip Technology
Current Rating (Amps)
4mA
Packaging
Tube
Current - Test
800 mA
Part Status
Active
Power - Output
600W
Technology
MOSFET (Metal Oxide)
Voltage - Rated
170 V
Configuration
N-Channel
Package / Case
4-SMD
Frequency
80MHz
Base Product Number
Gain
21dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10799,90300 €7.999,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:799,90300 €
Unit Price with VAT:951,88457 €