
VRF157FL | |
|---|---|
DigiKey Part Number | VRF157FL-ND |
Manufacturer | |
Manufacturer Product Number | VRF157FL |
Description | RF MOSFET 50V T2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 800 mA 80MHz 21dB 600W T2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Microchip Technology | Current Rating (Amps) 4mA |
Packaging Tube | Current - Test 800 mA |
Part Status Active | Power - Output 600W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 170 V |
Configuration N-Channel | Package / Case T2 |
Frequency 80MHz | Supplier Device Package T2 |
Gain 21dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 396,76800 € | 3.967,68 € |
| Unit Price without VAT: | 396,76800 € |
|---|---|
| Unit Price with VAT: | 472,15392 € |

