
VRF152G | |
|---|---|
DigiKey Part Number | 150-VRF152G-ND |
Manufacturer | |
Manufacturer Product Number | VRF152G |
Description | RF MOSFET 50V 175M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 16dB 300W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Frequency | 175MHz | |
Gain | 16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 50µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 300W | |
Voltage - Rated | 130 V | |
Package / Case | SOT-262A1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,24000 € | 150,24 € |
| Unit Price without VAT: | 150,24000 € |
|---|---|
| Unit Price with VAT: | 178,78560 € |

