
VRF148AMP | |
|---|---|
DigiKey Part Number | VRF148AMP-ND |
Manufacturer | |
Manufacturer Product Number | VRF148AMP |
Description | RF MOSFET 50V M113 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 175MHz 16dB 30W M113 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 100µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 30W | |
Voltage - Rated | 170 V | |
Package / Case | M113 | |
Supplier Device Package | M113 | |
Base Product Number |


