
VRF148A | |
|---|---|
DigiKey Part Number | VRF148A-ND |
Manufacturer | |
Manufacturer Product Number | VRF148A |
Description | RF MOSFET 50V M113 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 175MHz 16dB 30W M113 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Microchip Technology | Current Rating (Amps) 100µA |
Packaging Tube | Current - Test 100 mA |
Part Status Obsolete | Power - Output 30W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 170 V |
Configuration N-Channel | Package / Case M113 |
Frequency 175MHz | Supplier Device Package M113 |
Gain 16dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD4931 | STMicroelectronics | 0 | 497-10701-ND | 62,25860 € | Similar |


