
VRF141MP | |
|---|---|
DigiKey Part Number | VRF141MP-ND |
Manufacturer | |
Manufacturer Product Number | VRF141MP |
Description | RF MOSFET 28V M174 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 4 A 175MHz 23dB 150W M174 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Microchip Technology | Current - Test 4 A |
Packaging Tube | Power - Output 150W |
Part Status Active | Voltage - Rated 80 V |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case SOT-123A |
Frequency 175MHz | Supplier Device Package M174 |
Gain 23dB | Base Product Number |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,30200 € | 1.223,02 € |
| Unit Price without VAT: | 122,30200 € |
|---|---|
| Unit Price with VAT: | 145,53938 € |

