
VP2206N2 | |
|---|---|
DigiKey Part Number | VP2206N2-ND |
Manufacturer | |
Manufacturer Product Number | VP2206N2 |
Description | MOSFET P-CH 60V 750MA TO39 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 750mA (Tj) 360mW (Tc) Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | VP2206N2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-39 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 25 | 13,93320 € | 348,33 € |
| 100 | 12,61650 € | 1.261,65 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |

