N-Channel 400 V 160mA (Tj) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN4012L-G

DigiKey Part Number
VN4012L-G-ND
Manufacturer
Manufacturer Product Number
VN4012L-G
Description
MOSFET N-CH 400V 160MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 160mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VN4012L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
12Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1.8V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,72000 €1,72 €
251,42840 €35,71 €
1001,29950 €129,95 €
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €