
VN3205N3-G-P002 | |
|---|---|
DigiKey Part Number | VN3205N3-G-P002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN3205N3-G-P002 |
Description | MOSFET N-CH 50V 1.2A TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 1.2A (Tj) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN3205N3-G-P002 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69692 € | 1.393,84 € |
| Unit Price without VAT: | 0,69692 € |
|---|---|
| Unit Price with VAT: | 0,82933 € |

