N-Channel 600 V 160mA (Tj) 1W (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2460N3-G-P003

DigiKey Part Number
VN2460N3-G-P003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN2460N3-G-P003
Description
MOSFET N-CH 600V 160MA TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 160mA (Tj) 1W (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VN2460N3-G-P003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
4V @ 2mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61963 €1.239,26 €
Manufacturers Standard Package
Unit Price without VAT:0,61963 €
Unit Price with VAT:0,73736 €