
VN2450N8-G | |
|---|---|
DigiKey Part Number | VN2450N8-GTR-ND - Tape & Reel (TR) VN2450N8-GCT-ND - Cut Tape (CT) VN2450N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN2450N8-G |
Description | MOSFET N-CH 500V 250MA TO243AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 250mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | VN2450N8-G Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13Ohm @ 400mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,07080 € | 26,77 € |
| 100 | 0,96810 € | 96,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96807 € | 1.936,14 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


