
VMK3-1001-32K7680000 | |
|---|---|
DigiKey Part Number | 150-VMK3-1001-32K7680000-ND |
Manufacturer | |
Manufacturer Product Number | VMK3-1001-32K7680000 |
Description | VMK3-1001-32K7680000 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99863 € | 2.995,89 € |
| Unit Price without VAT: | 0,99863 € |
|---|---|
| Unit Price with VAT: | 1,18837 € |

