
VJ647M | |
|---|---|
DigiKey Part Number | 150-VJ647M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | VJ647M |
Description | BRIDGE RECT 1PHASE 1.1KV 10A VJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Avalanche 1.1 kV Through Hole VJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Avalanche | |
Voltage - Peak Reverse (Max) | 1.1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, VJ | |
Supplier Device Package | VJ | |
Base Product Number |

