
VJ448XM | |
|---|---|
DigiKey Part Number | 150-VJ448XM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | VJ448XM |
Description | BRIDGE RECT 1PHASE 400V 10A VJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole VJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, VJ |
Technology Standard | Supplier Device Package VJ |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 10 A |

