Parametric Equivalent
Parametric Equivalent

VCC6-RCD-156M250000 | |
|---|---|
DigiKey Part Number | 150-VCC6-RCD-156M250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC6-RCD-156M250000 |
Description | VCC6-RCD-156M250000 |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 98mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D3-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E156.250000-ND | 4,10000 € | Parametric Equivalent |
| SIT9156AI-1D3-25E156.250000 | SiTime | 0 | 1473-SIT9156AI-1D3-25E156.250000-ND | 3,94000 € | Parametric Equivalent |


