Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCC4-B3D-40M0000000 | |
|---|---|
DigiKey Part Number | 150-VCC4-B3D-40M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC4-B3D-40M0000000 |
Description | OSCILLATOR CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA40M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA40M0000BAG-ND | 4,24000 € | Parametric Equivalent |
| 510CAA40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA40M0000BAGR-ND | 4,24000 € | Parametric Equivalent |
| 7C-40.000MBE-T | TXC CORPORATION | 2.906 | 887-2511-1-ND | 1,27000 € | Parametric Equivalent |
| COM2305-40.000-EXT-T-TR | Raltron Electronics | 0 | 2151-COM2305-40.000-EXT-T-TRCT-ND | 0,76000 € | Parametric Equivalent |
| FD4000121 | Diodes Incorporated | 0 | FD4000121-ND | 0,65680 € | Parametric Equivalent |









