Parametric Equivalent

VCC1A-B3F-25M0000000 | |
|---|---|
DigiKey Part Number | 150-VCC1A-B3F-25M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC1A-B3F-25M0000000 |
Description | VCC1A-B3F-25M0000000 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OCETDLJANF-25.000000 | Taitien | 1.724 | 1664-OCETDLJANF-25.000000CT-ND | 1,17000 € | Parametric Equivalent |


