Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCC1A-B3D-12M0000000 | |
|---|---|
DigiKey Part Number | 150-VCC1A-B3D-12M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC1A-B3D-12M0000000 |
Description | VCC1A-B3D-12M0000000 |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM750-12.000MBE-T | QST | 894 | 4981-QTM750-12.000MBE-TCT-ND | 1,18000 € | Parametric Equivalent |
| SX7M12.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M12.000B10G40TNNTR-ND | 1,23400 € | Parametric Equivalent |
| SX7M12.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M12.000B20F30TNNTR-ND | 1,19900 € | Parametric Equivalent |



